MAX1493XSEVKIT#

Analog Devices / Maxim Integrated
700-MAX1493XSEVKIT#
MAX1493XSEVKIT#

Mfr.:

Description:
Interface Development Tools Evkit for all narrow SOIC MAX14930-33 Di

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.24 $51.24

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Evaluation Kits
Digital Isolator
MAX1493x
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: For narrow-body SOIC packages
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX1493
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX1493x Evaluation Kits

Analog Devices MAX1493x Evaluation Kits demonstrate the functionality of the MAX1493x 4-channel, unidirectional, digital isolators in a 16-pin, SOIC surface mount package. The functionality and performance of the QSOP versions can be tested indirectly by using this kit populated with any of the equivalent narrow or wide SOIC devices. The functionality and electrical performance of the QSOP versions are identical to the corresponding SOIC versions. The evaluation kit features two independent isolated power supplies independently adjustable to 5V.