EVLVIPGAN100PD

STMicroelectronics
511-EVLVIPGAN100PD
EVLVIPGAN100PD

Mfr.:

Description:
Interface Development Tools 100W USB Power Delivery reference design based on VIPERGAN100

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.00 $175.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
USB PD Adaptors
VIPERGAN100
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9023000000
ECCN:
EAR99

EVLVIPGAN100PD 100W USB PD Reference Design

STMicroelectronics EVLVIPGAN100PD 100W USB Power Delivery (PD) Reference Design is based on VIPERGAN100 high voltage converter. This reference design offers >92.6% peak efficiency, 100W maximum output power, and >24 W/in3 power density. The EVLVIPGAN100PD USB Type C™ 3.0 PD adapter reference design features a 90VAC to 264VAC Universal AC input voltage range with a 47Hz to 63Hz frequency range. This reference design implements a robust adapter protected from output overpower, output undervoltage, output overvoltage, and output short-circuit. The EVLVIPGAN100PD reference design helps users to develop adapters with a short bill of materials to obtain a cost-effective and fast design. This reference design is used in AC-DC smart chargers for smartphones, laptops, tablets, and other handheld equipment.