MAX25430AEVKIT#

Analog Devices / Maxim Integrated
700-MAX25430AEVKIT#
MAX25430AEVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT Bundle: Cypress personality board

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$396.23 $396.23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
MAX25430
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C, USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX25430A Evaluation Kit

Analog Devices MAX25430A Evaluation Kit is a platform for designing rapid evaluation with reduced test and firmware development time. The MAX25430A evaluation kit demonstrates the MAX25430A automotive-grade buck-boost controller capable of driving up to 5.0A. The device has legacy USB Charging support and USB Type-C™ protection for USB host or DFP applications. The MAX25430A provides CC signal passthrough protection for the Infineon Technologies CCG3PA USB-PD controller.