EV47P31A

Microchip Technology
579-EV47P31A
EV47P31A

Mfr.:

Description:
Interface Development Tools SAM HA1G17A Xplained Pro evaluation kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.14 $76.14

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
Evaluation Kits
Xplained Pro Evaluation Kit
ATSAMHA1G17A
Brand: Microchip Technology
For Use With: LIN Transceiver
Interface Type: GPIO, I2C, SPI
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

SAM HA1G17A Xplained Pro Evaluation Kit

Microchip Technology SAM HA1G17A Xplained Pro Evaluation Kit is designed to evaluate and prototype the ATSAMHA1G17A Arm® Cortex®-M0+ based microcontroller. This evaluation kit includes a mechanical reset button, one yellow user LED, 2 Xplained Pro extension headers, an embedded debugger, and data gateway interfaces. The SAM HA1G17A evaluation kit features symbolic debug of complex data types and offers data gateway interfaces such as SPI, I2C, and 4 GPIOs.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.