ISLUSBEVAL1Z

Renesas / Intersil
968-ISLUSBEVAL1Z
ISLUSBEVAL1Z

Mfr.:

Description:
Interface Development Tools USB TO PMBus ADAPTER, ROHS COMPLIANT

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.50 $108.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Adapters
USB to PMBus
C8051F381-GQ
Bulk
Brand: Renesas / Intersil
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8473309000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ISLUSBEVAL1Z USB to PMBus™ Adapter

Renesas Electronics ISLUSBEVAL1Z USB to PMBus™ Adapter is used to link demonstration, evaluation, and reference boards with a PMBus connector to the USB port of a PC. The USB to PMBus adapter is powered from the USB output of the host PC. The USB interface utilizes the USB Mini format, and the output uses a standard 2-row, 6-pin header on 0.100-inch centers. The PMBus command set is accessed by using the PowerNavigator™ Graphic User Interface (GUI) software from a PC running Microsoft Windows.