STEVAL-ISC004V1

STMicroelectronics
511-STEVAL-ISC004V1
STEVAL-ISC004V1

Mfr.:

Description:
Interface Development Tools STUSB4710A evaluation board (with on-board DC-DC)

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.03 $50.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB Controller
STUSB4710A
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: USB
Product Type: Interface Development Tools
Series: STEVAL-ISC004V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 39.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISC004V1 Evaluation Board

STMicroelectronics STEVAL-ISC004V1 Evaluation Board is a ready-to-use USB Power Delivery (PD) source based on STUSB4710A and ST1S14 ICs. This evaluation board demonstrates how to convert a fixed voltage DC power input into a USB PD variable voltage output. The STEVAL-ISC004V1 evaluation board features customizable start-up profiles, onboard DC-DC, VBUS power switches, and discharge path. This STEVAL-ISC004V1 evaluation board has a pre-configured USB PD port to address a broad range of applications.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.