ISO1050EVM

Texas Instruments
595-ISO1050EVM
ISO1050EVM

Mfr.:

Description:
Interface Development Tools ISO1050 Eval Mod

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN
ISO1050
Brand: Texas Instruments
Description/Function: Multi-functional EVM is designed for the evaluation of the ISO1050 isolated CAN transceiver
Interface Type: CAN
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: ISO1050
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 182.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISO1050EVM Evaluation Module (EVM)

Texas Instruments ISO1050EVM Evaluation Module (EVM) is a multi-functional evaluation module designed for evaluating the TI ISO1050 CAN transceiver. The TI ISO1050EVM includes input and output connections as well as test points for measurements that make the device easy to use. The ISO1050 included with this Texas Instruments evaluation module is the world's first CAN transceiver with integrated isolation.