DS90UB921-Q1EVM

Texas Instruments
595-DS90UB921-Q1EVM
DS90UB921-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB921-Q1 SERIALI ZER EVALUATION BOAR

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$478.82 $478.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Serializer / Deserializer
DS90UB921-Q1
AEC-Q100
Brand: Texas Instruments
Description/Function: 5 MHz to 96 MHz FPD-Link III serializer for STP or coaxial cable
For Use With: DS90UB921-Q1
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 12 V
Product Type: Interface Development Tools
Series: DS90UB921
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DS90UB921-Q1EVM Serializer Evaluation Module

Texas Instruments DS90UB921-Q1EVM Serializer Evaluation Module (EVM) is designed to demonstrate the functionality and operation of the DS90UB921-Q1. The DS90UB921-Q1 provides a complete digital interface for concurrent transmission of high-speed video, audio, and control data for automotive display and image sensing applications. The DS90UB921-Q1 supports Extended High Definition (1920 x 720p / 60Hz) Digital Video Format with 24-bit color depth. This evaluation module supports either STP or coaxial cable.