ISO7721DEVM

Texas Instruments
595-ISO7721DEVM
ISO7721DEVM

Mfr.:

Description:
Interface Development Tools ISO7721DEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO7721D
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for ISO7721D digital isolator
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7721D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ISO7721DEVM Evaluation Module (EVM)

Texas Instruments ISO7721DEVM Evaluation Module (EVM) evaluates the high-performance, reinforced dual-channel digital isolator ISO7721 in the 8-Pin Narrow SOIC package (Package Code-D). The Texas Instruments ISO7721DEVM features enough test points and jumper options for one to evaluate the device with minimal external components.