TUSB1046EVM

Texas Instruments
595-TUSB1046EVM
TUSB1046EVM

Mfr.:

Description:
Interface Development Tools Evaluation Module

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB1046
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for TUSB1046 USB Type-C
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB1046
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TUSB1046EVM Crosspoint Switch Evaluation Module

Texas Instruments TUSB1046EVM Crosspoint Switch Evaluation Module (EVM) is designed to help evaluate the TUSB1046. The TUSB1046 is a USB Type-C™ DisplayPort™ ALT mode 10Gbps linear redriver crosspoint switch. This evaluation module provides a USB Type-C Alternate Mode redriver switch that enables 10Gbps USB data and 8.1Gbps DisplayPort™ video over a USB Type-C downstream facing port (host) interface. The evaluation module features a two-chip solution with the TUSB1046-DCI 10G USB Type-C linear redriver switch and the TPS65982 USB Type-C PD controller. These two devices are used to provide better signal integrity for USB and video, as well as power delivery functionality.