UCC28782EVM-030

Texas Instruments
595-UCC28782EVM-030
UCC28782EVM-030

Mfr.:

Description:
Interface Development Tools UCC28782 active clam p flyback converter

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.85 $358.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Flyback Controller
UCC28782
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Series: UCC28782-030
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

UCC28782EVM-030 Evaluation Module

Texas Instruments UCC28782EVM-030 Evaluation Module is configured to evaluate the operation of the UCC28782 active-clamp flyback controller. The UCC28782 implements high efficiency and high density for a 65W USB Type-C™ power delivery (PD) off-line adapter utilizing the UCC28782. The input supports a universal 90Vac to 264Vac, while the single output can be set to 5V, 9V, and 15V. These settings are all at 3A max and 20V at 3.25A max, which can be adjusted with the USB PD interface controller.