LSF-EVM

Texas Instruments
595-LSF-EVM
LSF-EVM

Mfr.:

Description:
Other Development Tools LSF-EVM

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.01 $24.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS: N
Evaluation Modules
Voltage Level Translator
LSF0101DRYR, LSF0102DCTR, LSF0108PWR, LSF0204PWR
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the LSF family of voltage level translators
Operating Supply Voltage: 950 mV to 5.5 V
Product Type: Other Development Tools
Series: LSF
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131.865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LSF-EVM Evaluation Module (EVM)

Texas Instruments LSF-EVM Evaluation Module (EVM) is designed to help evaluate the LSF family of level translators. The LSF-EVM comes populated with the LSF0108PWR device and has landing patterns that are compatible with the LSF0101DRYR, LSF0102DCTR, and LSF0204PWR devices. The evaluation module is optimized for high-speed translation by reducing reflections for data rates greater than 100MHz. Additionally, the design of the board enables simple evaluation as multiple connection interfaces are available. There are also pull-ups that are populated which can easily be connected or disconnected through jumper connections.