KTU1128EUAJ-MMEV01

Kinetic Technologies
389-KTU1128EUAJMEV01
KTU1128EUAJ-MMEV01

Mfr.:

Description:
Other Development Tools KTU1128 Eval Kit - USB Type-C 28V EPR Port Protector for CC and SBU Pins

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Other Development Tools
RoHS:  
Evaluation Kits
Surge Protectors
KTU1128
Brand: Kinetic Technologies
Dimensions: 50.292 mm x 38.1 mm
Interface Type: USB
Product Type: Other Development Tools
Series: KTU1128
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTU1128 Evaluation Kit

Kinetic Technologies KTU1128 Evaluation Kit is designed to demonstrate and evaluate the KTU1128 USB Type-C™ 28V EPR port protector functionality, performance, and PCB layout. This evaluation kit comes with a fully assembled and tested PCB with the KTU1128 IC installed, along with a printed copy of the quick start guide. The WQFN33-20 package version of the KTU1128 IC is mounted on the PCB; besides test points, the PCB also offers Type-C™ port pass-through connectivity. The KTU1128 evaluation kit operates within a -0.3V to 6V supply withstand voltage range and a 2.5V to 5.5V supply operating voltage range. Typical applications include notebook PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00