EVAL-LT8292-BZ

Analog Devices
584-EVAL-LT8292-BZ
EVAL-LT8292-BZ

Mfr.:

Description:
Power Management IC Development Tools 60V Buck-Boost Controller (Single Phase)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.19 $178.19

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
9 V to 36 V
12 V
LT8292-BZ
LT8292
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LT8292 Evaluation Boards

Analog Devices Inc. EVAL-LT8292 Evaluation Boards are designed to evaluate the performance of the LT8292 4-switch synchronous buck-boost controller. These boards include MOSFETs that complement the 5V gate drive of the LT8392 to achieve high efficiency. The EVAL-LT8292 boards have an optional circuitry that can be populated to enable and disable the channels through a microcontroller. These evaluation boards operate within the 9V to 36V input voltage range and deliver a 12V output voltage. The EVAL-LT8292 boards feature superior thermal performance across the input voltage range due to the high efficiency of the buck-boost circuit operation. These evaluation boards are used in telecom systems, high-power battery-powered systems, and general-purpose buck-boost power supplies.