REF1KWPSU5GSICTOBO1

Infineon Technologies
726-REF1KWPSU5GSICTO
REF1KWPSU5GSICTOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$528.93 $528.93

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Reference Boards
Power Supply
100 VAC to 240 VAC
12 VDC
AN085359
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Dimensions: 150 mm x 80 mm x 27 mm
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_1KW_PSU_5G_SIC SP005987382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

REF_1KW_PSU_5G_SIC PSU Reference Board

Infineon Technologies REF_1KW_PSU_5G_SIC PSU Reference Board is developed to meet the demand for high efficiency in power supply units for modern applications. This is a complete system solution for a 1000W Power Supply Unit (PSU) targeting the new 5G specifications for outdoor small-cell telecom rectifiers and Edge computing. The PSU comprises a front-end AC-DC bridgeless totem-pole PFC converter followed by a back-end DC-DC isolated Half-Bridge (HB) LLC converter. The front-end converter provides Power Factor Correction (PFC) and control of the Total Harmonic Distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage at 12VDC. Typical applications include AC-DC power conversion for telecom infrastructure and server power supplies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More