EVAL-L9963E-NDS

STMicroelectronics
511-EVAL-L9963E-NDS
EVAL-L9963E-NDS

Mfr.:

Description:
Power Management IC Development Tools L9963E single node in a distributed BMS System

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$174.14 $174.14

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Battery Management
60 V
L9963E
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: L9963E Single Node in a Distributed BMS System
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543906800
TARIC:
8473302000
ECCN:
EAR99

EVAL-L9963E-NDS BMS IC Evaluation Board

STMicroelectronics EVAL-L9963E-NDS BMS IC Evaluation Board is a hardware tool for L9963E for use in Li-ION battery management applications. The board is intended to be used as a single node in a distributed BMS. EVAL-L9963E-NDS is needed when the total number of battery cells to be managed exceeds 14. The number of nodes to be stacked depends on the total battery voltage. Additional nodes can be added via additional EVAL-L9963E-NDS. A maximum of 31 total nodes beyond the base node EVAL-L9963E-MCU can be stacked. It has to be used in conjunction with EVAL-L9963E-MCU as the second stage or stacked with additional EVAL-L9963E-NDS.