TPS7A78EVM-041

Texas Instruments
595-TPS7A78EVM-041
TPS7A78EVM-041

Mfr.:

Description:
Power Management IC Development Tools TPS7A78 evaluation m odule for 120-mA sm

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.01 $90.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
TPS7A78-041
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for 120-mA Smart AC/DC Low-Dropout Linear Voltage Regulator
Input Voltage: 90 VAC to 264 VAC
Output Current: 30 mA
Output Voltage: 3.6 V
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS7A78
Type: Linear Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A78EVM-041 Evaluation Module

Texas Instruments TPS7A78EVM-041 Evaluation Module is designed to evaluate the TPS7A78 AC/DC linear regulator easily. The TPS7A78 regulator provides up to 120mA to the load with a 90VAC to 264VAC input.