TPSM843620EVM

Texas Instruments
595-TPSM843620EVM
TPSM843620EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM843620 evaluatio n module for synchr

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 18 V
1 V
TPSM843620
TPSM843620
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Synchronous Buck Power Module
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM843620EVM Evaluation Module

Texas Instruments TPSM843620EVM Evaluation Module is designed to evaluate the TPSM843620 synchronous buck power module, which provides up to a 6A output and is rated for 4V to 18V. High-side and low-side MOSFETs are integrated into the TPSM843620, along with the gate-drive circuitry, inductor, and basic passives. The low drain-to-source on-resistance of the MOSFET enables the TPSM843620 to accomplish high efficiencies and keep the junction temperature low at the rated output current.