DLP-PMV

DLP Design
626-DLP-PMV
DLP-PMV

Mfr.:

Description:
Power Management IC Development Tools Hands-Free Voltmeter

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Power Management IC Development Tools
Evaluation Modules
Current & Voltage Meter
5 V
60 V
Volt Meter
Brand: DLP Design
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP-PMV Hands-Free Protometer® Voltmeter

DLP Design DLP-PMV Hands-Free Protometer® Voltmeter is a hands-free energy meter designed to reduce clutter in workbench areas. The device is ideal for use on solderless breadboards. The device's LCD display presents positive and negative voltage readings without having to reverse the connection to the circuit. DC measurements are calculated by an average value. AC measurements are determined by a root-mean-square (RMS) calculation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.95 $17.95