TPS4800Q1EVM

Texas Instruments
595-TPS4800Q1EVM
TPS4800Q1EVM

Mfr.:

Description:
Switch IC Development Tools TPS4800-Q1 evaluatio n module for smart

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.33 $181.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: TPS4800
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS4800Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS4800-Q1 smart high-side driver. The TPS4800-Q1 is a 3.5V to 80V smart high-side controller with a strong (2A) gate drive that enables power switching using parallel MOSFETs in high-current system designs. The Texas Instruments TPS4800-Q1 provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.