DFR1075

DFRobot
426-DFR1075
DFR1075

Mfr.:

Description:
Multiprotocol Development Tools FireBeetle 2 ESP32-C6 IoT Development Board for Smart Home Control System

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
160 MHz
ESP32-C6
5 VDC
I2C, I2S, SPI, UART
- 10 C
+ 60 C
Bluetooth 5
WiFi 6
Zigbee 3.0
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 60 mm x 25.4 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: FireBeetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Low Power IOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1075 Development Board

DFRobot DFR1075 Development Board is a FireBeetle 2 ESP32-C6 IoT board. This versatile IoT controller board supports Wi-Fi® 6, BLUETOOTH® 5, Zigbee, and Matter for smart home projects with low power usage. The DFR1075 features a 160MHz RISC-V 32-bit processor, providing excellent energy efficiency and flexibility for Internet of Things (IoT) projects. This board operates at 3.3V voltage and -10°C to 60°C temperature range. The DFR1075 development board is available in 25.4mm x 60mm dimensions. This board is ideal for indoor air quality monitoring, indoor, ambient light, balcony plant soil monitoring, and an outdoor weather station.