K150

M5Stack
170-K150
K150

Mfr.:

Description:
RF Development Tools M5sticks3 EsP32s3 Mini loT DevKit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
85
Expected 27/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.50 $21.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: RF Development Tools
RoHS:  
Controller
Brand: M5Stack
Product Type: RF Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

K150 StickS3 Programmable Controller

M5Stack K150 StickS3 Programmable Controller is powered by the ESP32-S3-PICO-1-N8R8 main controller and supports 2.4GHz Wi-Fi wireless communication. This device integrates 8MB Flash and 8MB PSRAM to meet diverse application development needs, delivering excellent performance and scalability. The K150 StickS3 programmable controller features a 1.14" LCD display, a 6-axis IMU sensor, and programmable buttons for human–machine interaction. This device uses the ES8311 audio codec with a high-sensitivity MEMS microphone and the AW8737 power amplifier. This setup delivers clear sound capture and high‑fidelity output, enabling reliable voice recognition and interactive experiences. The K150 StickS3 programmable controller also integrates IR transmitter and receiver diodes and a 250mAh lithium battery. Typical applications include smart home control, AI voice assistants, and IoT project development.