109020022

Seeed Studio
713-109020022
109020022

Mfr.:

Description:
GNSS / GPS Development Tools Grove - GPS (Air530)

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
122
Expected 16/06/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.10 $13.10

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: GNSS / GPS Development Tools
Evaluation Modules
3.3 V to 5 V
UART
Brand: Seeed Studio
Operating Supply Current: 60 mA
Product Type: GPS Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove-GPS (Air530)

Seeed Studio Grove-GPS (Air530) is a high-performance, highly integrated multi-mode satellite positioning, and navigation module. The Grove-GPS (Air530) module comes with GPS (Air530) board and grove cable. This module supports GPS/Beidou/Glonass/Galileo/QZSS/SBAS that makes it suitable for GNSS positioning applications. The Grove-GPS (Air530) module is capable of receiving more than 6 satellites at the same time. This works quickly and accurately under the condition of a bad signal. The module features low power consumption at 31µA, compatible hard/soft interface for other modules, and positioning error within 10 meters.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.