ASX00021

Arduino
782-ASX00021
ASX00021

Mfr.:

Description:
Ethernet Development Tools PRO PORTENTA VISION SHIELD ETHERNET

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.80 $51.80

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Brand: Arduino
Description/Function: Arduino Portenta Vision Shield ETH
For Use With: MP34DT06JTR-1, HM01B0-PIN
Product Type: Ethernet Development Tools
Series: Portenta
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Portenta Vision Shield

Arduino Portenta Vision Shield brings industry-rated features to the Arduino Portenta. The shield is a hardware add-on that runs embedded computer vision applications. Arduino Portenta Vision Shield can connect wirelessly or via Ethernet to the Arduino Cloud or infrastructure and activate the system by detecting sound events.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.