COM-18708

SparkFun
474-COM-18708
COM-18708

Mfr.:

Description:
Ethernet Development Tools SparkFun MicroMod Ethernet Function Board - W5500

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.50 $39.50

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Ethernet Development Tools
RoHS:  
SPI
36 V to 57 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

COM-18708 MicroMod Ethernet Function Board

Sparkfun COM-18708 MicroMod Ethernet Function Board features a W5500 Ethernet control module and an Ag9900m Power-over-Ethernet (PoE) DC/DC converter. These modules are designed to configure a MicroMod assembly as a connected/powered device into an Ethernet network with a Power-over-Ethernet (PoE) system. The W5500 Ethernet controller is a TCP/IP embedded controller that uses SPI communication protocol to allow up to eight independent sockets to operate simultaneously. This chip includes a Wake on Lan (WOL) operation and power-down mode to help conserve power. The COM-18708 board offers an Ag9900m converter that powers MicroMod assemblies from a PoE source such as a router or network switch. This Ag9900m converter operates at a 36V to 57V input voltage range, 5V output voltage, and 9W power.