DA14683-00U2DB-P

Renesas / Dialog
724-DA14683-00U2DB-P
DA14683-00U2DB-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Daughterboard for DA14683DEVKT-P Pro

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.03 $50.03

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
DA14683DEVKIT-P
BLE
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14682 & DA14683
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DA14683 Development Kits

Dialog Semiconductor DA14683 Development Kits offer complete evaluation solutions for the DA14683 module. The family of kits include a low-energy development kit USB with a primary usage for software applications development. The Pro version's motherboard is used with two daughter boards and features additional power measurements usage. Applications include JTAG interface that prevents unauthorised SoC access, secure boot functionality which blocks application code theft, and on-chip key storage that strikes the ideal balance between costs and cryptographic security.