102010469

Seeed Studio
713-102010469
102010469

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Seeed Studio nRF52840 Sense

In Stock: 621

Stock:
621 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.25 $15.25

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
3.3 V
Brand: Seeed Studio
Dimensions: 21 mm x 17.5 mm
Interface Type: GPIO, SPI, UART
Product Type: Bluetooth Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: Zigbee
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.