MIKROE-3294

Mikroe
932-MIKROE-3294
MIKROE-3294

Mfr.:

Description:
Mobile Development Tools NB IoT Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.00 $71.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
700 MHz to 2.1 GHz
BC95-G
3.3 V to 5 V
NBIoT
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 73.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-3294 NB IoT Click

Mikroe MIKROE-3294 NB IoT Click allows LTE Cat NB1 connectivity by utilizing Quectel BC95-G multi-band IoT module. The Mikroe BC95-G module requires very low power and incorporates a compact form factor, making it ideal for various IoT-based applications. The NB IoT click board also features FT230X USB to UART IC from FTDI Chip and TXB0106 6-bit bidirectional level shifter from Texas Instruments. This click board also offers embedded communication stacks, multi-band NB technology support, SMA antenna connector, USB to UART connectivity, and network status indication.