5G, BDS, Galileo, GLONASS, GPS
Adapter Boards
Add-On Boards
Add-On Modules
Breakout Boards
Cellular Modems
Demonstration Boards
Development Boards
Development Kits
Development Platforms
Digi XBee 3 Global LTE Cat 4
Embedded Cellular Modems
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
Modem Data Modules
Modems
Pinnacle 100 Modems
Reference Design Boards
2.2 MHz
2.2 MHz to 700 MHz
12 MHz
64 MHz, 600 MHz to 2.1 GHz, 2.4 GHz
300 MHz to 6 GHz
315 MHz
433 MHz
600 MHz to 2.1 GHz
600 MHz to 2.1 GHz, 700 MHz to 2.1 GHz, 850 MHz to 1.9 GHz
617 MHz to 2.2 GHz
663 MHz to 1.92 GHz
663 MHz to 2.57 GHz
663 MHz to 2.57 GHz, 617 MHz to 2.69 GHz
663 MHz to 2.75 GHz
690 MHz to 960 MHz, 1.71 GHz to 2.7 GHz
698 MHz to 2.2 GHz
698 MHz to 960 MHz, 1.698 GHz to 2.18 GHz
699 MHz to 2.15 GHz
699 MHz to 2.17 GHz
700 MHz to 2.1 GHz
2615011136000
453-00139R
453-00140R
AD9375
Adastrea-I
ATA5750
ATA5754
BC66-NA
BC95-G
BG953A-GL
BGE96
CB410L
CB610L
CMB100
CXD5602PWBMAIN1
Digi XBee 3 Global LTE Cat 4
EC20
EG25
EG800Q
EG91AUXGA-128-SGNS
1.8 V, 3.3 V
2 V to 4 V
2.7 V to 3.3 V
2.8 V to 5 V
2.8 V to 5.5 V
2.8 to 5.5 V
2.85 V
3 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
3.4 V to 4.3 V
3.6 V to 4.2 V
3.7 V
3.8 V
4.75 V to 5.25 V
5 V
6 V to 12 V
9 V to 18 V
9 V to 32 V
ADC, I2C, JTAG, SPI, UART, USB
Analog, GPIO, I2C, PWM, SPI, UART
Bluetooth, GPIO, JTAG, NFC, USB 2.0
CAN
GPIO, I2C, I2S, JTAG, QSPI, SPI, UART, USB
GPIO, I2C, I2S, UART, USB 2.0
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
GPIO, UART
GPIO, UART, USB
I2C
I2C, JTAG, SPI, UART, USB
I2C, SPI
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USB
I2C, UART
I2C, UART, USB
IDC10, SMA, UART
mikroBUS Socket
+ 40 C
+ 45 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
2G/3G, LTE Cat 4
2G/3G/4G, LTE
3GPP, LTE, Cat-NB2, Cat-NB1, Cat-M1
3GPP, LTE, Cat-NB2, LTE-M, Cat-M1, Cat-NB1
4G
5G
5G, NBIoT, LTE
Cellular
Cellular, LTE
Cellular, LTE-M, NBIoT
Cellular, NBIoT, LTE
Cellular (NBIoT, LTE), Cat-M
GSM
GSM, GPRS
IoT, LTE
LoRa
LTE
LTE, 5G
LTE, LoRa
LTE Cat 1