2615029236001

Wurth Elektronik
710-2615029236001
2615029236001

Mfr.:

Description:
Mobile Development Tools WIRL-EVAL Adrastea-I LTE EV-kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.00 $129.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Mobile Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
12 MHz
Adastrea-I
5 V
I2C, JTAG, SPI, UART, USB
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Cellular Development Tools
Series: WIRL-EVAL
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adrastea-I Evaluation Kit

Würth Elektronik Adrastea-I Evaluation Kit is available for the Adrastea-I module when getting started and testing its functionalities. This kit can be connected to a USB port on a PC for testing. Würth Elektronik Adrastea-I Evaluation Kit includes an EV board with the LTE-M/NB-IoT Adrastea-I module, an external LTE antenna, an external GNSS antenna, a USB cable, and a power plug. 

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.