VF-82

FURUNO
249-VF-82
VF-82

Mfr.:

Description:
GNSS / GPS Development Tools FURUNO GF-8802 Evaluation Kit

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
GF-8802
1.57542 GHz, 1.602 GHz
12 V
UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: FURUNO
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 mA
Packaging: Bulk
Product Type: GPS Development Tools
Series: VF
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Furuno
Unit Weight: 298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GF-880x Evaluation Kits

FURUNO GF-880x Evaluation Kits evaluate multi-GNSS disciplined oscillators for their full performance, features, and functionalities. These GNSS-disciplined oscillators can provide Position, Velocity, and Time (PVT) information supporting GPS, GLONASS, Galileo, QZSS (L1C/A, L1S), and SBAS technologies. The GF-880x evaluation kits can be connected to PCs with a USB port for communication. Output time pulse (1PPS) and 10MHz reference frequency (selectable) from an SMA terminal. Kits contents include evaluation platform, AU-18 GNSS antenna, conversion cable, USB cable, and a CD-ROM comprising of monitoring software, hardware specifications, protocol specifications, and user's guide.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$797.64 $797.64