Adafruit
DFRobot
Ezurio
Infineon
InnoPhase IoT
Insight SiP
Inventek Systems
M5Stack
Microchip
Mikroe
Murata
Nordic Semiconductor
Quectel
Silicon Labs
SparkFun Electronics
STMicroelectronics
Texas Instruments
u-blox
Adapter Boards
Add-On Boards
Development Boards
Development Kits
Evaluation Boards
Evaluation Kits
Expansion Boards
Plug-in Modules
Test Boards
1DX, STM32H747XI
453-00084R, 453-00084C
453-00085R, 453-00085C
453-00219
ATWINC3400
CC1350
CC2652RB
CYW4343W
ESP32
ESP32-C3FH4
ESP32-C3-MINI-1
ESP32-C3-WROOM-02
ESP32-C6
ESP32-C6 WROOM-1-N16
ESP32-C6-WROOM-1U
ESP32-PICO-D4
ESP32-PICO-V3-02
ESP32-S3
ESP32-S3FN8, SY8089, WS2812B-2020
ESP32-S3-WROOM-1
1.7 V to 5 V
1.7 V to 5.5 V
1.8 V to 3.6 V
1.8 V to 3.8 V
2.4 V to 3.6 V
3 V to 3.6 V
3 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
3.6 V to 5.5 V
3.7 V to 4.2 V
5 V
5 V to 12 V
ADC, GPIO, I2C
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, I2C, SPI, UART
Audio, I2C, SPI, UART, USB 2.0, USB Type-C
COM, Ethernet, USB
GPIO, I2C, I2S, SPI, UART, USB Type-C
GPIO, PWM, SPI, UART
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB Type-C
I2C, I2S, UART, SI
I2C, SPI, PWM
I2C, SPI, UART
I2C, SPI, USB
I2C, UART, USB Type-C
I2C, USB Type-C
PWM, UART, I2C, I2S
SDIO, UART
SPI
SPI, UART
SPI, UART, USB
+ 40 C
+ 60 C
+ 85 C
+ 105 C
BLE
BLE, Bluetooth
BLE, Bluetooth 5.1
BLE 4.2
BLE 5
BLE 5.0
BLE 5.2
BLE 5.3
Bluetooth
Bluetooth, BLE
Bluetooth 4.2 BR/EDR, BLE
Bluetooth 5.0
Bluetooth 5.0, Bluetooth Mesh
Bluetooth 5.1
Bluetooth 5.2
Bluetooth 5.3
Bluetooth 5.4
Bluetooth 6.0
Bluetooth BR/EDR v4.2
Bluetooth Core 6.0, Bluetooth LE
802.11 b/g/n
802.11 b/g/n, BLE
802.11 b/g/n/ax
802.15.4
IEEE 802.11 b/g/n/ax
WiFi
WiFi, 802.11 b/g/n
WiFi 4, 802.11 b/g/n
WiFi 6
WiFI 6E, 802.11 a/b/g/n/ax
WiFi - 802.11
802.11 b/g/n
802.15.4
802.15.4 (ANT, Thread, Zigbee)
ANT
PIFA
Thread
Thread, Zigbee
Zigbee 802.15.4