MIKROE-4493

Mikroe
932-MIKROE-4493
MIKROE-4493

Mfr.:

Description:
Multiprotocol Development Tools LTE IoT 8 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.08 $111.08

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
RoHS:  
Add-On Boards
698 MHz to 2.2 GHz
SKY66430-11
3.3 V to 5 V
UART, USB
- 40 C
+ 85 C
5G, NBIoT, LTE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Asset Tracking, Industrial Monitoring, Smart Metering, Wearables
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LTE IoT 8 Click

Mikroe LTE IoT 8 Click is a low-power solution for LTE and NB-IoT connectivity. The board features the Skyworks Solutions SKY66430-11 multi-band multi-chip System-in-Package (SiP). It supports 5G Massive IoT (LTE-M/NB-IoT) platforms. The SiP integrates the entire RF front end, transceiver, power management, memory, and baseband modem for an LTE multi-band radio operating in the 698 to 2200MHz frequency range. The SKY66430-11 is a fully pre-certified, all-in-one SiP that supports a range of low power, low data rate consumer, and industrial IoT applications. This includes asset tracking, industrial monitoring, smart metering, and wearables.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.