G650-07974-01

Coral
212-G650-07974-01
G650-07974-01

Mfr.:

Description:
Multiprotocol Development Tools WIRELESS ADD-ON BOARD

In Stock: 799

Stock:
799 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.58 $20.58

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
2.4 GHz, 5 GHz
LBEE5HY1MW
3.3 V
GPIO, JTAG
- 30 C
+ 50 C
Bluetooth 5.0
802.11 a/b/g/n/ac
Brand: Coral
Dimensions: 65 mm x 30 mm x 6.1 mm
For Use With: Coral Dev Board Micro
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: 802.11 a/b/g/n/ac
Factory Pack Quantity: 780
Subcategory: Development Tools
Type: 802.11 a/b/g/n/ac, Bluetooth 5.0
Part # Aliases: 90AN0150-B0XAY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Add-on Board to Dev Board Micro

Coral Wireless Add-on Board provides wireless connectivity for the Coral Dev Board Micro (required, sold separately). The board provides the Murata LBEE5HY1MW module for Wi-Fi® (802.11 a/b/g/n/ac, 2.4GHz and 5GHz) and BLUETOOTH® 5.0. With an on-board antenna and an alternative antenna connector, the Coral wireless add-on board has cutouts for the main board GPIO header pins. Exposed JTAG pins are provided for debugging the main board. The board snaps onto the dev board micro with two high-density connectors.