DFR0231-H

DFRobot
426-DFR0231-H
DFR0231-H

Mfr.:

Description:
NFC/RFID Development Tools Gravity: UART & I2C NFC Module

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.90 $29.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
Smartphone NFC Application
NXP PN532
3.3 V to 5.5 V
RFID
Brand: DFRobot
Dimensions: 110 mm x 50 mm
Frequency: 13.56 MHz
Interface Type: I2C, UART
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DFR0231-H Gravity: UART & I2C NFC Module

DFRobot DFR0231-H Gravity: UART and I2C NFC Module integrates NXP PN532 NFC communication controller that supports MIFARE classic series, NTAG series, and various NFC smart cards. This module offers the upgraded version of the Gravity family that adopts the Gravity PH2.0-4P interface with I2C and UART composite, making the wiring more convenient. A convenient switch is added to switch between these two interfaces. This Gravity module can read and write various NFC cards using a USB-to-UART converter and PN532-compatible PC software through UART. This module is used in various 3.3V/5V controllers such as Arduino, micro:bit, FireBeetle ESP32, and FireBeetle ESP8266 when using the I2C interface.