EV1HMC547ALC3

Analog Devices
584-EV1HMC547ALC3
EV1HMC547ALC3

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$289.25 $289.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
HMC547ALC3
0 Hz to 28 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC547
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-HMC547A Eval for HMC547A GaAs MMIC Switch

Analog Devices Inc. EVAL-HMC547A Evaluation Boards demonstrate the features of HMC547A GaAs MMIC SPDT Non-Reflective Switches. The board uses RF circuit design techniques. The signal lines of the EVAL-HMC547A board operate at 50Ω impedance when package ground leads and exposed pad are connected directly to the ground plane. A sufficient number of holes are provided to connect the top and bottom ground planes. The EVAL-HMC547A Evaluation Board from Analog Devices Inc. includes the HMC547A SPDT Switch, PCB mount SRI SMA connectors, DC pins, and 100Ω resistors.