MAX32670-LR-ARDZ

Analog Devices
584-MAX32670-LR-ARDZ
MAX32670-LR-ARDZ

Mfr.:

Description:
RF Development Tools LoRa baseboard using MAX32670 and LR1110

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$309.67 $309.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Development Kits
Radio Module
MAX32670, LR1110
800 MHz to 960 MHz
Brand: Analog Devices
Interface Type: I2C, SPI
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX32670
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
5A992.C

MAX32670-xx-ARDZ Development Platforms

Analog Devices Inc. MAX32670-SX-ARDZ and MAX32670-LR-ARDZ Development Platforms feature the MAX32670 high-reliability, ultra-low-power microcontroller based on the Arm® Cortex®-M4 processor. The MAX32670-SX-ARDZ has the SX1261 long-range RF transceiver, while the MAX32670-LR-ARDZ has the LR1110 long-range RF transceiver module. These integrated RF transceivers support a frequency range from 800MHz up to 960MHz. The frequency support makes the devices suitable for high-performance flexible platforms that wirelessly transmit encrypted data at long range, enabling a wide range of IoT applications using Analog Devices sensing solutions. MAX32670-LR-ARDZ also utilizes Semtech’s Long Range Cloud™ Geolocation capabilities to significantly reduce power consumption by determining asset location in a cloud-based solver.