EV9180

CML Micro
226-EV9180
EV9180

Mfr.:

Description:
RF Development Tools Evaluation Kit for CMX918 (Requires PE0004 Interface Card)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$164.97 $164.97

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
Evaluation Kits
Radio Module
CMX918
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: I2S, SPI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 3.5 V to 6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: CMX918
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV9180 Evaluation Kit

CML Micro EV9180 Evaluation Kit is a complete demonstration, evaluation, and development platform for the CMX918 low‑power software‑defined radio (SDR) tuner. Designed to support reception from 150kHz to 108MHz, the platform (together with the accompanying ES9180 Windows® application) enables in‑depth exploration of all CMX918 features, including graphical visualization of IQ‑sampled output data in both time and frequency domains.