MIKROE-4514

Mikroe
932-MIKROE-4514
MIKROE-4514

Mfr.:

Description:
RF Development Tools Nano LR Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.53 $60.53

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
LR1276S
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Nano LR Click

Mikroe Nano LR Click features the Embit EMB-LR1276S RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature, as well as the low power consumption