MIKROE-5793

Mikroe
932-MIKROE-5793
MIKROE-5793

Mfr.:

Description:
RF Development Tools AM/FM 2 Click

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
8
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.58 $29.58

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
FM Receiver
Si4732
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Development of Table and Portable Radios
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8525602000
ECCN:
EAR99

MIKROE-5793 AM/FM 2 Click

Mikroe MIKROE-5793 AM/FM 2 Click is a compact add-on board for listening to AM and FM radio. The Mikroe MIKROE-5793 features the Skyworks Si4732 all-in-one AM/FM/SE/LW/RDS radio receiver, handling everything from antenna input to digital audio output. Additionally, it includes the Texas Instruments LM4910 35mW headphone amplifier. This amplifier provides 35mW power to a 32Ω load with less than 1% distortion. The device is ideal for developing table radios, portable radios, mini/micro systems, stereo boom boxes and more.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.