AFE7920EVM

Texas Instruments
595-AFE7920EVM
AFE7920EVM

Mfr.:

Description:
RF Development Tools AFE7920 evaluation module for four-transmit four-receive two-feedback-path RF-sampling transceiver

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,401.80 $2,401.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Transceiver
AFE7920
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: AFE7920
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AFE7920EVM Transceiver Evaluation Module (EVM)

Texas Instruments AFE7920EVM Transceiver Evaluation Module (EVM) is an RF-sampling transceiver platform that supports up to four transmit, four receive, and two simultaneous feedback (4T4R + 2FB) channels. The board evaluates the AFE7920, a quad-channel RF-sampling analog front end (AFE). The device includes 14-bit 12GSPS digital-to-analog converters (DACs), 14-bit 3GSPS analog-to-digital converters (ADCs), and on-chip integrated phase-locked loop (PLL) and voltage-controlled oscillator (VCO) for high-frequency clock generation for DACs and ADCs.