104020250

Seeed Studio
713-104020250
104020250

Mfr.:

Description:
Display Development Tools Grove - OLED Display 1.12 (SH1107) V3.0 - SPI/IIC -3.3V/5V

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
Development Kits
SH1107
3.3 V, 5 V
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Type: OLED
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

Grove OLED 1.12" V3.0 Monochrome Display

Seeed Studio Grove OLED 1.12" V3.0 Monochrome Display provides a 128x128 resolution and excellent performance with both I2C and SPI available. The OLED (Organic Light Emitting Diode) Display works on both 3.3V and 5V supply voltage and features self-emission, high contrast ratio, slim/thin outline, wide viewing angle, and low power consumption. Either the I2C or SPI interface lights up the display with a microcontroller to display words or images. However, the SPI brings a quicker image reaction for a better product experience.