4888

Adafruit
485-4888
4888

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit ItsyBitsy RP2040

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
RP2040
Brand: Adafruit
Dimensions: 36mm x 18mm x 4mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

ItsyBitsy RP2040

Adafruit ItsyBitsy RP2040 offers an ultra-fast dual Cortex M0+ processor running at 125MHz in a small, powerful microcontroller board. The ItsyBitsy RP2040 is 1.4" long by 0.7" wide, has six power pins, 23 digital GPIO pins (4 of which can be analog in and 16 x PWM out) with 8MB of FLASH and 264KB of SRAM.