4064

Adafruit
485-4064
4064

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Grand Central M4 Express featuring the SAMD51

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.95 $39.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
SAMD51
Brand: Adafruit
Dimensions: 101.6 mm x 53.3 mm x 15.3 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Grand Central M4 Express SAMD Board

Adafruit Grand Central M4 Express features the Microchip SAMD51 and a 120MHz Cortex M4 with floating point support. The Grand Central provides enough pins to make it in the form of the Arduino Mega. The board has a massive number of pins, tons of analog inputs, dual DAC outputs, 8MBytes of QSPI flash, an SD card socket, and a NeoPixel.