ADZS-SC573-EZLITE

Analog Devices
584-ADZS-SC573EZLITE
ADZS-SC573-EZLITE

Mfr.:

Description:
Development Boards & Kits - Other Processors Eval kit SC573 Griffin-Lite

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$707.46 $707.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SC573-EZ
Evaluation Boards
SHARC, ARM Cortex A5TM
ADSP-SC57x, ADSP-2157x
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: EZ-BRD with ICE-1000 and 2x 180 day CCES license
For Use With: ADSP-SC570, ADSP-SC571, ADSP-SC572, ADSP-SC573, ADSP-21571
Interface Type: CAN, Ethernet, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.357 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADZS-SC573-EZLITE Eval Kit

Analog Devices ADZS-SC573-EZLITE Evaluation Kit provides the evaluation hardware for the ADSP-SC57x/ADSP-2157x SHARC® processors. The evaluation board includes the ADSP-SC573 SHARC processor with the Super Harvard Architecture. The ADSP-SC573 processor is optimized for use in high-performance, audio/floating-point applications. The ADSP-SC573 SHARC processor offers large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and innovative digital audio interfaces (DAI). The evaluation kit contains the ADSP-SC573 EZ-Board, universal 5V DC power, Ethernet cable, USB cables, ICE-1000 emulator, standoffs and screws, 2GB SD card, and the release notes.