ABX00062

Arduino
782-ABX00062
ABX00062

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Uno Mini LE

In Stock: 394

Stock:
394 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.60 $52.60

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
AVR
Brand: Arduino
Dimensions: 34.2 mm x 26.7 mm
Interface Type: I2C, SPI, USART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 48
Subcategory: Development Tools
Tradename: UNO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99

UNO Mini Limited Edition

Arduino UNO Mini Limited Edition is a special collectible version of the Arduino UNO, designed to celebrate the UNO's 16th anniversary. The UNO Mini Limited Edition features a compact 26.7mm x 34.2mm form factor, with black and gold trim. This edition of the UNO will be limited to 10,000 units, each individually numbered.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.