DFR1141

DFRobot
426-DFR1141
DFR1141

Mfr.:

Description:
Development Boards & Kits - Other Processors Full-Function Evaluation Carrier Board for LattePanda Mu Compute Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
100
Expected 23/02/2026
50
Expected 26/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.00 $89.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Mu
Add-On Boards
Bulk
Brand: DFRobot
For Use With: LattePanda Mu Compute Module
Interface Type: USB
Operating Supply Voltage: 12 V to 20 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.