DM164142

Microchip Technology
579-DM164142
DM164142

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MPLABXpress PIC16F18877 EvalBd

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.34 $19.34

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
PIC16(L)F1885x
Evaluation Boards
PIC16
PIC16F18877
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PIC
Part # Aliases: DM164136
Unit Weight: 26.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

MPLAB XPress Development Board

Microchip Technology MPLAB XPress Development Board provides a full-featured development environment for MPLAB Xpress Cloud-based IDE. MPLAB XPress offers plug-and-play functionality and a simplified IDE. A library of Microchip-validated code examples is available to help users get started on a wide range of projects. The board is pre-loaded with the 28-pin PIC16F18855 8-bit Microcontroller (MCU). It also incorporates the latest version of the MPLAB Code Configurator dynamic code generator tool. Pre-wired LEDs, pushbutton switch, and potentiometer enable quick prototyping. Breakout headers provide access to the MCU pins for easy expansion. Using the myMicrochip login, users can design and compile code in the Cloud.