MCDXTM4CK344

NXP Semiconductors
771-MCDXTM4CK344
MCDXTM4CK344

Mfr.:

Description:
Development Boards & Kits - ARM MCDXTM4CK344

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,861.10 $2,861.10

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
S32K3
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
For Use With: Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505916598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

S32K344 Motor Control Development Kits

NXP Semiconductors S32K344 Motor Control Development Kits (MCSXTM4CK344 and MCDXTM4CK344) are motor control development kits for rapid prototyping and evaluation of high-power 48V applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller, the MCSXTM4CK344 kit controls one 3-phase permanent magnet synchronous motor (PMSM) or brushless direct current (BLDC) motor, while the MCDXTM4CK344 development kit may control either two 3-phase motors or one 6-phase PMSM/BLDC motor.