SLWSTK6104A

Silicon Labs
634-SLWSTK6104A
SLWSTK6104A

Mfr.:

Description:
Development Boards & Kits - Wireless MGM220P Wireless Gecko Module Starter Kit

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$164.24 $164.24
100 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Starter Kits
ARM Cortex M3
MGM220PC22HNA2)
Bulk
Brand: Silicon Labs
Description/Function: MGM220P Wireless Gecko Module Starter Kit
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

SLWSTK6104A Starter Kit for MGM220P Gecko Module

Silicon Labs SLWSTK6104A Starter Kit for MGM220P Gecko Module acts as an excellent starting point to get familiar with the MGM220P Wireless PCB Gecko Bluetooth Modules. This starter kit also provides the necessary tools for developing a Silicon Labs wireless application. The SLWSTK6104A Starter Kit includes a mainboard, wireless Gecko module radio board, debug adapter board, USB Type-A to Mini-B cable, and 10-pin flat cable for the debug adapter. The mainboard houses an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the MGM220P's many capabilities.